Phoenix Contact 1852231

Pluggable Terminal Blocks 8 Pos 3.81mm pitch P lug 24-18 AWG Crimp
$ 3.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1852231.

Phoenix Contact

Datasheet8 pages4 years ago
Technical Drawing1 page0 years ago

Burklin Elektronik

MRO Stop

Arrow Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Weidmuller1971830000
Conn Terminal Block SKT 8 POS 3.81mm ST Cable Mount 10A Box
Phoenix Contact1827017
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1725185
Terminal Block Connector; PCB; Pluggable; Spring Cage; 8; 3.5 mm; PTDA 1.5; 8 A; 240 V
Conn Eurostyle Block F 8 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™
TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284519-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1852231 provided by its distributors.

Pluggable Terminal Blocks 8 Pos 3.81mm pitch P lug 24-18 AWG Crimp
Modular Terminal Block, 8A, 1mm2, 1 Deck(s)
Conn; Term Blk; PCB; Plug; 8; 3.81mm; Front; 24-18 AWG; 8 A; 160 V
Phoenix Contact Printplaatconnectoren MCC 1/ 8-STZ-3,81 - 1852231
Socket header, 8 pole, pitch 3.81 mm, straight, green, 1852231
PCB PLUG CRIMP 3.81MM 18AWG 160V 8A 8 POSITION COMBICON MCC SERIES
TERM BLOCK PLUG 8POS STR 3.81MM
MCC 1/ 8-STZ-3 81 PCB connector nominal
PCB connector, nominal cross section: 1 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MCC 1/..-STZ, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG