Descriptions of Phoenix Contact 1828524 provided by its distributors.
Phoenix Contact MCVW 1,5/5-STF-3,81 Terminal Block F 5 POS 3.81mm Screw ST Panel Mount 8A
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 3.81mm pitch P lug 28-16 AWG Screw
Terminal Block PLUG 5POS 3.81MM
Phoenix Contact Printconnectoren MCVW 1,5/ 5-STF-3,81 - 1828524
PCB PLUG SCREW 3.81MM 16AWG 160V 8A 5 POSITION COMBICON MCVW SERIES
8A, 160VAC, 3.81MM PITCH, SCREW CONNECTION
MCVW 1,5/ 5-STF-3,81, MCVW155STF381
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MCVW 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard