Descriptions of Phoenix Contact 1827156 provided by its distributors.
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Connector Terminal Blocks F 5 POS 3.81mm Screw ST Cable Mount 8A
Terminal Block, Pluggable, 5Pos, 16Awg; |Phoenix Contact 1827156
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
5 1 3.81mm Green Pluggable System Terminal Block ROHS
Phoenix,PCBplug connector,MCVR1,5/5-ST-3,81,Phoenix Contact 3.81mmpitch5pPlug-in terminal blocks plug, MCVR 1.5/ 5-ST-3.81series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MCVR 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard