Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1817259

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1817259.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-10.12%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1615430000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1615550000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/90F 4.5 SN BK BX - 1615550000
Weidmuller1761562001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/04/90G 1.5SN BK BX - 1761562001
Phoenix Contact1817246
Conn Terminal Block PL 3 POS 3.5mm Screw ST Panel Mount 8A
Phoenix Contact1817440
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1817631
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1817259 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact MINI COMBICON FK-MCP Series 3.5mm Pitch Straight Pluggable Terminal Block, Plug
Phoenix,PCBplug connector,FK-MCP1,5/4-ST-3,5-LR,Phoenix Contact 3.5mmpitch4pPlug-in terminal blocks plug, FK-MCP 1.5/4-ST-3.5-LRseries, 320 V, Spring type terminal block, green
TERMINAL BLOCK, PLUGGABLE, 4POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Wire Size (AWG): 26AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In Lock; Rated Current: 8A; Rated Voltage: 160V; Product Range: FK-MCP; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 26AWG
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: FK-MCP 1,5/..-ST-LR, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Lock-and-release locking system, mounting method: Lock & Release ejector lever, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MCP 1,5/ 4-ST-3,5-LR