Weidmuller 1615430000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1615430000.

IHS

Datasheet1 page24 years ago

JRH Electronics

Inventory History

3 month trend:
-30.39%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1615550000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/90F 4.5 SN BK BX - 1615550000
Weidmuller1761562001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/04/90G 1.5SN BK BX - 1761562001
Weidmuller1616160000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/180F 4.5 SN BK BX - 1616160000
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
Wire-To-Board Terminal Block, 4 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of Weidmuller 1615430000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/90G4.5SN BK BX - 1615430000
Conn Shrouded Header HDR 4 POS 3.5mm Solder RA Thru-Hole Box
TERM BLOCK HDR 4POS 90DEG 3.5MM
PCB plug-in connector (board connection), 3.50 mm, Number of poles: 4, Outgoing elbow: 90° SL 3.50/04/90G4.5SN BK BX
Weidmuller Inc Sl 350/04/90G45Sn Bk Bx
1615430000,SL 3.5/90/4 G BK -E A <TX
PIN HEADER, 4POS, 3.5MM; Connector Type:; PIN HEADER, 4POS, 3.5MM; Connector Type:PCB Terminal Block; Series:SL 3.5/90G; Connector Mounting:PCB; Pitch Spacing:3.5mm; Approvals / Standards:-; No. of Contacts:4; Contact Plating:Tin; Contact Material:Copper

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER