Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1817246

Conn Terminal Block PL 3 POS 3.5mm Screw ST Panel Mount 8A
$ 5.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1817246.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+195%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-07-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Weidmuller1760972001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/180F 1.5SN BK BX - 1760972001
Weidmuller1752992001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/180G 1.5SN BK BX - 1752992001
Phoenix Contact1817437
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1817628
Barrier Strip Terminal Block
Weidmuller1607510000
Terminal Block, Header, 3Pos, Th; |Weidmuller 1607510000
Phoenix Contact1803581
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of Phoenix Contact 1817246 provided by its distributors.

Conn Terminal Block PL 3 POS 3.5mm Screw ST Panel Mount 8A
Phoenix Contact MINI COMBICON FK-MCP Series 3.5mm Pitch Straight Pluggable Terminal Block, Plug
Pluggable Terminal Block, 3, 160 V, 8 A, 3.5 Mm, 26 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact FK-MCP 1,5/ 3-ST-3,5-LR
Phoenix Contact 3.5mmpitch3pPlug-in terminal blocks plug, FK-MCP 1.5/3-ST-3.5-LRseries, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: FK-MCP 1,5/..-ST-LR, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Lock-and-release locking system, mounting method: Lock & Release ejector lever, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MCP 1,5/ 3-ST-3,5-LR