Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1817440

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 7.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1817440.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Weidmuller1793060000
Conn Terminal Block SKT 4 POS 3.81mm Screw RA Panel Mount 8A Box
Weidmuller1798870000
Conn Terminal Block SKT 4 POS 3.81mm Crimp RA Cable Mount 10A Box
Weidmuller1799190000
Conn Terminal Block SKT 4 POS 3.81mm Screw ST Panel Mount 8A Box
Phoenix Contact1817437
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1817453
COMBICON FK-MCP RoHS Compliant 2014 Straight Terminal Block Plug, Female Sockets 28AWG 180° 8A 300V
Phoenix Contact1817259
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1817440 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact MINI COMBICON FK-MCP Series 3.81mm Pitch Straight Pluggable Terminal Block, Plug
TERMINAL BLOCK, PLUGGABLE, 4POS, 16AWG
Phoenix Contact Printplaatconnectoren FK-MCP 1,5/ 4-ST-3,81-LR - 1817440
Pluggable Terminal Block, 4, 160 V, 8 A, 3.81 Mm, 26 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact FK-MCP 1,5/ 4-ST-3,81-LR
PCB PLUG PUSH-IN 3.81MM 16AWG 160V 8A 4 POSITION COMBICON FK-MCP SERIES
Socket header, 4 pole, pitch 3.81 mm, straight, green, 1817440
TERM BLOCK PLUG 4POS STR 3.81MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: FK-MCP 1,5/..-ST-LR, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Lock-and-release locking system, mounting method: Lock & Release ejector lever, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MCP 1,5/ 4-ST-3,81-LR