Weidmuller 1775572001

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/03/180 1.5SN BK BX - 1775572001
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1775572001.

Weidmuller

Datasheet6 pages10 years ago

IHS

Newark

Burklin Elektronik

Farnell

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity796638-3
TE Connectivity 796638-3 Terminal Block Male Unshrouded 5.08MM 3P Right-Angled
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Weidmuller1515060000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1510460000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1521960000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1775572001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/03/180 1.5SN BK BX - 1775572001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pin header, 3 pole, pitch 5.08 mm, straight, black, 1775572001
Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 3, THT/THR solder connection, Box
TERM BLOCK HDR 3POS VERT 5.08MM
Pin Header, 3 Position, 5.08Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Product Range:Omnimate Sl-Smt Series; Contact Material:Copperrohs Compliant: Yes |Weidmuller 1775572001
HEADER. VERTICAL, 5.08MM, 3WAY; Connector Type:Board to Board; Series:SL-SMT 5.08; Contact Termination:Solder; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:10A; Insulation Resistance:1Mohm; Insulator Material:LCP; Lead Spacing:5.08mm; No. of Ways:3; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating V AC:300V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER