TE Connectivity 796635-3

PCB, Terminal Block; Plug; 3 Pos.; 0.2 in. CL; 250 VAC; Right Angle; Tin; Polyam
$ 2.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796635-3.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-23.42%

CAD Models

Download TE Connectivity 796635-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity796638-3
TE Connectivity 796638-3 Terminal Block Male Unshrouded 5.08MM 3P Right-Angled
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle™
Phoenix Contact1757255
Terminal Header; 12 A; 250 V; 5.08 mm; 3; Solder Mount; 1.4 mm; 4 kV; 320 V

Descriptions

Descriptions of TE Connectivity 796635-3 provided by its distributors.

PCB, Terminal Block; Plug; 3 Pos.; 0.2 in. CL; 250 VAC; Right Angle; Tin; Polyam
TE Connectivity 796635-3 MTA Pluggable Terminal Block 90 Deg Male Unshrouded 3P
Connector Terminal Blocks F 3 POS 5.08mm Screw RA Cable Mount 15A/Contact
3 -40℃~+110℃ 0.05~3 1 5.08mm 12~30 Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
3 POS 5.08MM R/A PLUG,TRM BLK Terminal Block Connector Type: Plug Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Plug Wire-to-Board 3 .2" | Ampseal Header | .2" | TE Connectivity
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size (Awg):30Awg To 12Awg; Conductor Area Csa:3Mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V Rohs Compliant: Yes |Amp Te Connectivity 796635-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty