What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1809144

Terminal Block Header, 9, 320 V, 12 A, 5.08 mm, Through Hole Right Angle, Header RoHS Compliant: Yes

$ 3.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809144.

IHS

Datasheet11 pages3 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+250%

CAD Models

Download Phoenix Contact 1809144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact1809335
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1884800000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1776432001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1955701
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757310
Terminal Block, Right Angle, Header, 5.08 mm, 9 Ways, 12 A, 250 V, Through Hole Right Angle
TE Connectivity796949-9
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1809144 provided by its distributors.

Terminal Block Header, 9, 320 V, 12 A, 5.08 mm, Through Hole Right Angle, Header RoHS Compliant: Yes
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 5.08mm pitch T hrough Hole Header
Terminal Block HDR 9POS R/A 5.08MM
Phoenix Contact Printplaatconnectoren MSTBA 2,5/ 9-G-5,08-LR - 1809144
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 9 POSITION COMBICON MSTBA SERIES
MSTBA 2,5/ 9-G-5,08-LR, MSTBA259G508LR
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: MSTBA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBA 2,5/ 9-G-5,08-LR