Descriptions of Phoenix Contact 1809335 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 5.08mm pitch T hrough Hole Header
Terminal Block HDR 9POS VERT 5.08MM
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/ 9-G-5,08-LR - 1809335
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder ST Thru-Hole
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 9 POSITION COMBICON MSTBVA SERIES
TERMINAL BLOCK, HEADER, 9POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 9Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: MSTBVA; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
Pin header, 9 pole, pitch 5.08 mm, straight, green, 1809335
MSTBVA 2 5/ 9-G-5 08-LR PCB header
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: MSTBVA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard