What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1955701

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

$ 5.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1955701.

Phoenix Contact

Datasheet15 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

CAD Models

Download Phoenix Contact 1955701 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 days ago)

Related Parts

Phoenix Contact1809335
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1809144
Terminal Block Header, 9, 320 V, 12 A, 5.08 mm, Through Hole Right Angle, Header RoHS Compliant: Yes
Weidmuller1884800000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1776432001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1792805
COMBICON CCV Series Pluggable Terminal Block; PCB Header
TE Connectivity796949-9
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1955701 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 5.08mm pitch T hrough Hole Header
PCB CONNECTOR, CCV 2,5/ 9-GF-5,08 P26THR; Available until stocks are exhausted
Pin header, 9 pole, pitch 5.08 mm, straight, black, 1955701
TERM BLOCK HDR 9POS VERT 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 9 POSITION
Phoenix Contact 1955701 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: CCV 2,5/..-GF, pitch: 5.08 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard, For user information and design recommendations for through-hole reflow technology, go to: Downloads

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG