Weidmuller 1607560000

WEIDMULLER - 1607560000 - Terminal Block, Header, 3.5 mm, 8 Ways, 10 A, 300 V, Through Hole Vertical
$ 2.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1607560000.

Weidmuller

Datasheet7 pages10 years ago

IHS

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-22.27%

CAD Models

Download Weidmuller 1607560000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1607100000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/90F 3.2SN OR BX - 1607100000
Weidmuller1841690000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/08/90G 3.2SN BK BX - 1841690000
Weidmuller1614200000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/90F 4.5 SN BK BX - 1614200000
Phoenix Contact1803484
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803332
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 250 V, Through Hole Right Angle
Phoenix Contact1844278
Terminal Block, Header, 3.5 mm, 8 Ways, 8 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Weidmuller 1607560000 provided by its distributors.

WEIDMULLER - 1607560000 - Terminal Block, Header, 3.5 mm, 8 Ways, 10 A, 300 V, Through Hole Vertical
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/180F 3.2SN OR BX - 1607560000
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK HEADERS AND SOCKETS;
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 8, THT solder connection, Box
Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box
TERM BLOCK HDR 8POS VERT 3.5MM
CRIMP CONTACTS, sockets AWG20-15, Sn
TERMINAL BLOCK, HEADER, 8POS, TH; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:8Ways; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; SVHC:No SVHC (15-Jan-2018); C
Connector Systems:wire-To-Board; Pitch Spacing:-; No. Of Rows:-; No. Of Contacts:-; Contact Termination Type:through Hole; Product Range:omnimate Bl Series; Connector Shroud:shrouded; Contact Material:bronze; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1607560000.