Descriptions of Phoenix Contact 1830651 provided by its distributors.
Terminal Block, Flange, Header, 3.81 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact 1830651 MCV 1,5/ 8-GF-3,81 8 Way Terminal Block Header 8A 3.81mm
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
8 Straight Needle 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
MINI-COMBICON SERIES THREADED FLANGE PLUG IN VERTICAL TO PCB 8POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 26.67MM LENGTH
HEADER, PCB, FLANGE, 3.81MM, 8WAY; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 8Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MINI COMBICON Series; SVHC: Lead (15-Jan-2019); Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; No. of Contacts: 8Contacts; No. of Rows: 1Rows
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MCV 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard