Descriptions of Phoenix Contact 1792854 provided by its distributors.
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 12; Screw; PA
Conn Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 12A Cardboard
Terminal Block, Pluggable, 12Pos, 12Awg; |Phoenix Contact 1792854
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
12 Pos Barrier Terminal Block, 15A, 250V, Screw, 5.08mm Pitch
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING RIPPLED WALL 12POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 55.88MM LENGTH
Phoenix,MVSTBW2,5/12-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch12pPlug-in terminal blocks plug, COMBICONseries, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MVSTBW 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard