Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1790513

PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790513
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790513.

IHS

Datasheet4 pages10 years ago

Phoenix Contact

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.10%

CAD Models

Download Phoenix Contact 1790513 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1706730
Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified
Phoenix Contact1790364
PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790364
Phoenix Contact1790490
PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790490
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box

Descriptions

Descriptions of Phoenix Contact 1790513 provided by its distributors.

PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790513
Conn PC Terminal Block 1 POS Solder Thru-Hole 17.5A
7.62mm 1x1P 15A 1P 250V Green 1 1 Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
Barrier Strip Terminal Block, 17.5A, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 7.62MM 16AWG 630V 17.5A 1 POSITION COMBICON CONTROL SERIES
PC terminal block, Nominal current: 15 A, Nom. voltage: 250 V, Pitch: 7.62 mm, Number of positions: 1, Conductor/PCB connection direction: 0 °, Color: green
Phoenix,FFKDSA1/H1-7,62,PCBterminal,Phoenix Contact PCBTerminal block FFKDSA1/H1-7.62series, 1road, 7.62mmPitch, Through-hole, screw termination, green
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FFKDS(A)/H1, pitch: 7.62 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFKDSA1/H1-7,62