What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1790364

Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 1.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790364.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-4.19%

CAD Models

Download Phoenix Contact 1790364 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1706730
Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified
Phoenix Contact1790513
Conn PC Terminal Block 1 POS Solder Thru-Hole 17.5A
Phoenix Contact1790490
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 17.5A Cardboard
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box

Descriptions

Descriptions of Phoenix Contact 1790364 provided by its distributors.

Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder RA Thru-Hole 17.5A
PCB TERMINAL PUSH-IN 7.62MM 16AWG 630V 17.5A 1 POSITION COMBICON CONTROL SERIES
SPRING DESIGN CONDUCTOR CONNECTION VERTICAL TO PCB AND OPENING LEVER 17.5A 500VAC 24-16AWG GREEN PLASTIC HOUSING 7.62MM PITCH
Phoenix,FFKDSA/V1-7,62,PCBterminal,Phoenix Contact PCBTerminal block FFKDSA/V1-7.62series, 1road, 7.62mmPitch, Through-hole, screw termination, green
PC terminal block, Nominal current: 17.5 A, Nom. voltage: 500 V, Pitch: 7.62 mm, Number of positions: 1, Type of connection: Spring-cage conn., Assembly: Soldering, Conductor/PCB connection direction: 90 °, Color: green
Buy the Phoenix Contact 1790364 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1790364 PCB is a direct replacement for maintaining existing installations.
TB, WIRE TO BOARD, 1POS, 24-16AWG; Pitch Spacing: 7.62mm; No. of Positions: 1Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FFKDS(A)/V1, pitch: 7.62 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks. Item with securing pin on the end terminal block.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFKDSA/V1-7,62