Phoenix Contact 1790490

Conn PC Terminal Block 1 POS Solder ST Thru-Hole 17.5A Cardboard
$ 1.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790490.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-36.84%

CAD Models

Download Phoenix Contact 1790490 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1706730
Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified
Phoenix Contact1706727
PCB Terminal Block [Phoenix Contact] ZFKDSA 1,5-7,62 PCB Terminal Block 4017918136666
Phoenix Contact1710072
Phoenix Contact PCB Terminal Block MKDSV 5/2-9.5 Series, 2 Ch, 9.52mm Pitch TH Screw Green
Weidmuller1624220000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1624210000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1624440000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1790490 provided by its distributors.

Conn PC Terminal Block 1 POS Solder ST Thru-Hole 17.5A Cardboard
Wire-To-Board Terminal Block; |Phoenix Contact FFKDSA1/V1-7,62
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 7.62MM 16AWG 630V 17.5A 1 POSITION COMBICON FFKDSA SERIES
TB, WIRE TO BOARD, 1POS, 24-16AWG; Pitch Spacing: 7.62mm; No. of Positions: 1Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FFKDS(A)/V1, pitch: 7.62 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFKDSA1/V1-7,62