Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1725133

Terminal Block Connector; PCB; Pluggable; Spring Cage; 4; 3.5 mm; PTDA 1.5; 8 A; 240 V
$ 1.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725133.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+7.40%

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1984031
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796693-4
Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity / AMP1776242-4
Conn Terminal Block PL 4 POS 3.5mm Screw RA Cable Mount 11A/Contact Package
Phoenix Contact1984028
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 3; 3.5 mm; Soldering Mount
TE Connectivity / AMP796693-3
Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1725120
Terminal Block Connector; PCB; Pluggable; Spring Cage; 3; 3.5 mm; PTDA 1.5; 8 A; 240 V

Descriptions

Descriptions of Phoenix Contact 1725133 provided by its distributors.

Terminal Block Connector; PCB; Pluggable; Spring Cage; 4; 3.5 mm; PTDA 1.5; 8 A; 240 V
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3.5mmpitch4pPlug-in terminal blocks plug, PTDA 1.5/ 4-PH-3.5series, 400 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 240 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 8, product range: PTDA 1,5/..-PH, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, pin layout: Linear double pinning, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG