Phoenix Contact 1984031

4 Pos Barrier Strip Terminal Block, 160V, 8A, 3.5mm Pitch, Screw
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984031.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1.37%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1984028
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 3; 3.5 mm; Soldering Mount
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
TE Connectivity / AMP1776242-4
Conn Terminal Block PL 4 POS 3.5mm Screw RA Cable Mount 11A/Contact Package
TE Connectivity / AMP796693-3
Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1725120
Terminal Block Connector; PCB; Pluggable; Spring Cage; 3; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1778858
Terminal Block Connector; Plug; Mini; Spring Cage; 4; 2.5 mm; 26-20 AWG; 5 A; 150 V

Descriptions

Descriptions of Phoenix Contact 1984031 provided by its distributors.

4 Pos Barrier Strip Terminal Block, 160V, 8A, 3.5mm Pitch, Screw
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
16~26 3.5mm P=3.5mm Pluggable System Terminal Block ROHS
Phoenix,PCBplug connector,PT1,5/4-PVH-3,5,Phoenix Contact 3.5mmpitch4pPlug-in terminal blocks plug, PT 1.5/ 4-PVH-3.5series, 400 V, Tighten the screws, green
Terminal Block, Pluggable, 4Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:200Vrohs Compliant: Yes |Phoenix Contact PT 1,5/4-PVH-3.5
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.5 / Poles = 4 / Current Rating A = 8 / Voltage Rating V = 200 / Legend = None / Standards Met = UL Listed / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Series = PT
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PT 1,5/..-PVH, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 1,5/4-PVH-3.5
  • PT1,5/4-PVH-3.5