Descriptions of Phoenix Contact 1923898 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 5 position; 16A; 400V; Solder
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBA 2,5 HC/ 5-G-5,08 - 1923898
TERMINAL BLOCK, HEADER, R/A, 5WAY, TH;
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole
PLUGGABLE HEADER 5.08MM 12AWG 320V 16A 5 POSITION COMBICON POWER SERIES
Pin header, 5 pole, pitch 5.08 mm, angled, green, 1923898
TERM BLOCK HDR 5POS 90DEG 5.08MM
Phoenix Contact MSTBA 2.5 HC/5-G-5.08 PCB Socket, 5.08mm Pitch, 5-Pin, Pluggable Terminal Block, Receptacle, 400V, Solder
Phoenix Contact 1923898 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTBA 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard