Descriptions of Phoenix Contact 1786190 provided by its distributors.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Male 12A 250V 4-Pos. - IC25/4-ST-508
Phoenix,IC2,5/4-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch4pPlug-in terminal blocks Reversed plug, CLASSIC COMBICON ICseries, 320 V, Tighten the screws, green
Plug, Inverted, 5.08Mm, 4Way; Pitch Spacing:5.08Mm; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact IC 2,5/ 4-ST-5,08
Pluggable PCB Connector Rating to EN: 12 A @ 320 VAC/DC Manufacturer Article n°: 1786190 Colour: Green Combustibility class: UL 94 V-0 Connection direction: Straight Gender of contacts: Male Housing Material: Polyamide (PA/Nylon) Pitch: 5.08 mm Termination type: Screw Connection Poles: 4 Rated current to EN: 12 A Rated voltage to EN: 320 VAC/DC
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: IC 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard