TE Connectivity 284047-4

Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 15A/Contact
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284047-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet12 pages18 years ago
Technical Drawing8 pages15 years ago
Datasheet8 pages0 years ago

IHS

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-6.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity796634-4
TERMINAL BLOCK, PLUG, STACKING, 5.08mm PITCH | TERM BLOCK PLUG 4POS STR 5.08MM
TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Weidmuller1716340000
Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 10A Box
Phoenix Contact1808832
Terminal Block, Pluggable, 4Pos, 14Awg; |Phoenix Contact 1808832
Weidmuller1716490000
Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of TE Connectivity 284047-4 provided by its distributors.

Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 15A/Contact
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 4WAYS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:4Ways; Wire Size (AWG):30AWG to 12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product
Special Order: TERMI-BLOK VERTICAL PLUG STACK Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 1 Plug Wire-to-Board .2" 5.08 mm | PCB Terminal Block | Part Number: 284047-4 | Internal Number: 284047-4 | .2" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284047-4 .
  • 284047-4.