Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1780015

Conn PC Terminal Block 1 POS Solder ST Thru-Hole 15A
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1780015.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+1540%

CAD Models

Download Phoenix Contact 1780015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1905010
PCB Terminal Block [Phoenix Contact] ZFKDSA 2, 5-6, 08-R PCB Terminal Block 4017918451837
Phoenix Contact1905214
Phoenix,ZFKDS2,5-5,08L,PCBterminal,Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A
Phoenix Contact1905036
Phoenix Contact ZFKKDSA2,5-6,08R PCB Terminal Block F 1 POS Solder Thru-Hole 17.5A
Weidmuller1526560000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug

Descriptions

Descriptions of Phoenix Contact 1780015 provided by its distributors.

Conn PC Terminal Block 1 POS Solder ST Thru-Hole 15A
Phoenix,KDS3-MT,PCBterminal,Phoenix Contact PCBTerminal block KDS 3-MTseries, 1road, 5.08mmPitch, Through-hole, Screw-down terminations
PCB terminal block, nominal current: 15 A, rated voltage (III/2): 320 V, nominal cross section: 2.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: KDS 3-MT, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
TB, WIRE TO BRD, 1POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 1Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: KDS; SVHC: Lead (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 1 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 15 / Voltage Rating V = 320 / Orientation = Straight / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KDS 3-MT
  • KDS3-MT
  • KDS3MT