Descriptions of Phoenix Contact 1905036 provided by its distributors.
Phoenix Contact ZFKKDSA2,5-6,08R PCB Terminal Block F 1 POS Solder Thru-Hole 17.5A
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 17.5 A, spring-clamp connection, green, 1905036
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 2 Row(s), 2 Deck(s)
PHOENIX PCB TERMINAL BLOCK, 17.5 A, SPRING CAGE CONNECTION, GREEN
PCB TERMINAL SPRING CAGE 5.08MM 12AWG 400V 17.5A 1 POS COMBICON ZFKKDSA SERIES
TB, WIRE TO BOARD, 1POS, 26-12AWG, GRN; Pitch Spacing: -; No. of Positions: 1Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Clamp; Rated Current: 17.5A; Rated Voltage: 400V; Block Orientation: Through Hole 45°; Product Range: MKDS; SVHC: No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 2, number of positions per row: 1, product range: ZFKKDS(A) 2,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!