Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1779851

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 5.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1779851.

IHS

Datasheet14 pages5 years ago

Phoenix Contact

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-18.74%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity796640-4
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1754481
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
Phoenix Contact1792032
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
Phoenix Contact1934887
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount
TE Connectivity282830-4
Conn Terminal Block F 4 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
Pluggable Terminal Block, 4 Positions, 5mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V

Descriptions

Descriptions of Phoenix Contact 1779851 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A
Phoenix,MSTBT2,5/4-ST,PCBplug connector,Phoenix Contact 5mmpitch4pPlug-in terminal blocks plug, 5/ 5-ST-3, 5 GY7035, MC 1series
Terminal Block, Pluggable, 4Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact MSTBT 2,5/ 4-ST
Buy the Phoenix Contact 1779851 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1779851 PCB is a direct replacement for maintaining existing installations.
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MSTBT 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBT 2,5/ 4-ST
  • MSTBT 2,5/4-ST
  • MSTBT-2,5/4-ST
  • MSTBT2,5/4-ST