TE Connectivity 796640-4

Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 15A/Contact
$ 1.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796640-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet2 pages13 years ago
Datasheet109 pages19 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages14 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-15.10%

CAD Models

Download TE Connectivity 796640-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Phoenix Contact1934887
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount
Pluggable Terminal Block, 4 Positions, 5mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
TE Connectivity1546208-4
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1805533
Pluggable Terminal Block, 4, 400 V, 12 A, 5 Mm, 26 Awg, 14 Awg Rohs Compliant: Yes
TE Connectivity / AMP796696-4
Conn Terminal Block F 4 POS 5mm Screw RA Panel Mount 15A/Contact
TE Connectivity282830-4
Conn Terminal Block F 4 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact

Descriptions

Descriptions of TE Connectivity 796640-4 provided by its distributors.

Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 4 POSITION, 30-12AWG; Pitch Spacing:5mm; No. of Positions:4Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A;
4 POS 5.0 MM R/A PLUG,TRM BLK Number of Positions: 4 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 4 Plug Wire-to-Board .197" | Part Number: 796640-4 | Internal Number: 796640-4 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796640-4.