Phoenix Contact 1934887

Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1934887.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.97%

CAD Models

Download Phoenix Contact 1934887 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1933202
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282822-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796644-4
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197 (5.00mm) 90
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
TE Connectivity1546019-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1934887 provided by its distributors.

Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount
Connector Terminal Blocks 4 POS 5mm Solder Right Angle/Straight Thru-Hole 12A
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 4POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 4Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 320V; Product Range: PT; Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 26AWG
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 5 / Poles = 4 / Current Rating A = 12 / Voltage Rating V = 400 / Legend = None / Standards Met = UL Listed / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = PT
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PT 1,5/..-PVH, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 1,5/4-PVH-5.0
  • PT1,5/4-PVH-5.0