Phoenix Contact 1778670

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 1.563
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778670.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-99.50%

CAD Models

Download Phoenix Contact 1778670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778609
Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 7Pole; 2.5mmPitch; COMBICONSeries
Phoenix Contact1778654
6A 5 Straight Needle 1 2.5mm Black Plugin,P=2.5mm Pluggable System Terminal Block ROHS
Phoenix Contact1778599
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1778670 provided by its distributors.

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 7Pole; 2.5mmPitch; COMBICONSeries
Phoenix Contact 1778670 PTSM 0,5/ 7-HH-2,5-THR PCB Header 6A 7 Way 2.5mm (500)
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 7-HH-2,5-THR R44 - 1778670
Pluggable Terminal Blocks PTSM 0,5/ 7-HH-2,5 T HR R44
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 7 POSITION COMBICON PTSM SERIES
TERM BLOCK HDR 7POS 90DEG 2.5MM
Phoenix Contact PTSM0,5/7-HH-2,5-THRR44 PCB Socket Header 7-Pin Male Shrouded 4-Side Black TH 7.5mm × 19.2mm × 7mm
PTSM 0,5/ 7-HH-2,5-THR R44, PTSM057HH25THRR44
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: PTSM 0,5/..-HH-THR, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.1 mm, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 44 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1778670.