Phoenix Contact 1778654

6A 5 Straight Needle 1 2.5mm Black Plugin, P=2.5mm Pluggable System Terminal Block ROHS
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778654.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+76.05%

CAD Models

Download Phoenix Contact 1778654 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778586
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1778573
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 150 V, Through Hole Vertical
Phoenix Contact1778641
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 160 V, Through Hole Right Angle
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity1546215-4
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1778654 provided by its distributors.

6A 5 Straight Needle 1 2.5mm Black Plugin,P=2.5mm Pluggable System Terminal Block ROHS
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
TERM BLOCK HDR 5POS 90DEG 2.5MM / 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
Phoenix,PTSM0,5/5-HH-2,5-THRR32,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 5pin Black Through hole mounting 7.5mm*14.2mm*7mm
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PTSM 0,5/..-HH-THR, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.1 mm, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 32 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1778654.