Phoenix Contact 1778599

Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778599.

IHS

Datasheet4 pages7 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.99%

CAD Models

Download Phoenix Contact 1778599 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778667
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1778654
6A 5 Straight Needle 1 2.5mm Black Plugin,P=2.5mm Pluggable System Terminal Block ROHS
Phoenix Contact1778586
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1778599 provided by its distributors.

Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 6Pole; 2.5mmPitch; COMBICONSeries
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 6-HV-2,5-THR R32 - 1778599
Pluggable Terminal Blocks PTSM 0,5/ 6-HV-2,5 T HR R32
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Thru-Hole T/R
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 6 POSITION COMBICON PTSM SERIES
Phoenix Contact PTSM0.5/6-HV-2.5-THRR32 PCB Socket, Plug, 6-Pin, Black, TH, 16.7mm × 16.7mm × 5mm
Phoenix Contact 1778599 6 Way Header 6A 2.5mm
6 Pin M,6A,160V,0.5 mm², Pih:2.5 mm,CLR:Black
TERM BLOCK HDR 6POS VERT 2.5MM
PTSM 0,5/ 6-HV-2,5-THR R32, PTSM056HV25THRR32
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: PTSM 0,5/..-HV-THR, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 32 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1778599.