Phoenix Contact 1778609

Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 7Pole; 2.5mmPitch; COMBICONSeries
$ 1.68
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778609.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

Rapid Electronics

Inventory History

3 month trend:
-34.34%

CAD Models

Download Phoenix Contact 1778609 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778670
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1778599
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1778654
6A 5 Straight Needle 1 2.5mm Black Plugin,P=2.5mm Pluggable System Terminal Block ROHS
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1778609 provided by its distributors.

Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 7Pole; 2.5mmPitch; COMBICONSeries
Phoenix Contact 1778609 PTSM 0,5/ 7-HV-2,5-THR PCB Header 6A 7 Way 2.5mm (330)
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 7-HV-2,5-THR R44 - 1778609
Pluggable Terminal Blocks PTSM 0,5/ 7-HV-2,5- THR R44
Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder ST Thru-Hole T/R
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 7 POSITION COMBICON PTSM SERIES
TERM BLOCK HDR 7POS VERT 2.5MM
Phoenix,PTSM0,5/7-HV-2,5-THRR44,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 7pin Black Through hole mounting 5mm*19.2mm*9.5mm
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: PTSM 0,5/..-HV-THR, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 44 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG