Phoenix Contact 1737709

Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 2; Screw; 6 kV; 500 V; PA; M3; 7 mm
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1737709.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.19%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766880
Terminal Block; Plug; 12 A; 500 V; 7.5 mm; 24 AWG/kcmil (Min.); 2; Screw; 6 kV
Phoenix Contact1737819
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 2; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix Contact1840191
Phoenix Contact Pluggable Terminal Block Plug, PCC 4/ 2-ST-7.62 Series, 1 kV, Screw, Green
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1737709 provided by its distributors.

Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 2; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix,GMVSTBR2,5/2-ST,PCBplug connector,Conn Terminal Block F 2 POS 7.5mm Screw ST Cable Mount 12A
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 7.5mm pitch Pl ug 24-12 AWG Screw
PCB PLUG SCREW 7.5MM 12AWG 630V 12A 2 POSITION COMBICON GMVSTBR SERIES
Phoenix Contact Printconnectoren GMVSTBR 2,5/ 2-ST - 1737709
TERM BLOCK PLUG 2POS 90DEG 7.5MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GMVSTBR 2,5/..-ST, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG