Phoenix Contact 1766880

Terminal Block; Plug; 12 A; 500 V; 7.5 mm; 24 AWG/kcmil (Min.); 2; Screw; 6 kV
$ 2.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766880.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+11.71%

CAD Models

Download Phoenix Contact 1766880 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1737709
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 2; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix Contact1737819
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 2; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix Contact1840191
Phoenix Contact Pluggable Terminal Block Plug, PCC 4/ 2-ST-7.62 Series, 1 kV, Screw, Green
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1766880 provided by its distributors.

Terminal Block; Plug; 12 A; 500 V; 7.5 mm; 24 AWG/kcmil (Min.); 2; Screw; 6 kV
Conn Terminal Block F 2 POS 7.5mm Screw RA Cable Mount 12A Cardboard
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 2POS 12A 400VAC 24-12AWG GREEN PLASTIC HOUSING 7.5MM PITCH 7.5MM LENGTH
Phoenix,GMSTB2,5/2-ST,PCBplug connector,Phoenix Contact 7.5mmpitch2pPlug-in terminal blocks plug, GMSTB 2.5/ 2-STseries, 630 V, Tighten the screws, green
Terminal Block, Pluggable, 2Pos, 12Awg; Pitch Spacing:7.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Phoenix Contact GMSTB 2,5/ 2-ST
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GMSTB 2,5/..-ST, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTB 2,5/ 2-ST