Phoenix Contact 1772650

Conn PC Terminal Block F 12 POS 3.5mm ST Cable Mount 8A
$ 10.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1772650.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1738843
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1966130
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
Phoenix Contact1952063
Conn PC Terminal Block F 6 POS 3.5mm Spring Clamp ST Cable Mount 8A
Weidmuller1727640000
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1615810000
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1638810000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Cable Mount 8A Box

Descriptions

Descriptions of Phoenix Contact 1772650 provided by its distributors.

Conn PC Terminal Block F 12 POS 3.5mm ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact TFMC 1.5/6-ST-3.5 Pluggable Terminal Block Header, 3.5mm Pitch 6P, 320V, Spring Cage, Green
Pluggable Terminal Blocks 6 Pos 3.5mm pitch Pl ug 24-16AWG Spring
Phoenix Contact Printplaatconnectoren TFMC 1,5/ 6-ST-3,5 - 1772650
TERM BLOCK PLUG 6POS STR 3.5MM
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 6 POSITION
PCB TWIN plug, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 12, product range: TFMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG