Weidmuller 1727640000

Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
$ 3.352
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1727640000.

IHS

Datasheet5 pages17 years ago

Newark

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-13.06%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Weidmuller1751420000
Conn Terminal Block SKT 6 POS 3.5mm IDT ST Cable Mount 7A Box
Weidmuller1751410000
Conn Terminal Block SKT 5 POS 3.5mm IDT ST Cable Mount 7A Box
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1984358
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1725159
Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 3.5 mm; PTDA 1.5; 8 A; 240 V
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1727640000 provided by its distributors.

Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1mm2, 2 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series B2L/S2L 3. B2L 3.50/06/180 SN BK BX - 1727640000
TERM BLOCK PLUG 6POS STR 3.5MM
Pin Header, 6 Position, 3.5Mm; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1Mm²; Wire Connection Method:Clamp; Rated Current:10A; Rated Voltage:150V Rohs Compliant: Yes |Weidmuller 1727640000.

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727640000.