Phoenix Contact 1738843

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
$ 13.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1738843.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-13.09%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1772650
Conn PC Terminal Block F 12 POS 3.5mm ST Cable Mount 8A
Phoenix Contact1966130
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
Phoenix Contact1952063
Conn PC Terminal Block F 6 POS 3.5mm Spring Clamp ST Cable Mount 8A
Weidmuller1727640000
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1615810000
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1638810000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Cable Mount 8A Box

Descriptions

Descriptions of Phoenix Contact 1738843 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 3.5mm pitch Pl ug 24-16AWG Spring
TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG;
Phoenix Contact Printplaatconnectoren FMCD 1,5/ 6-ST-3,5 - 1738843
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 6 POSITION COMBICON CONTROL SERIES
TERM BLOCK PLUG 12POS STR 3.5MM
300010008,端子块, 插入式, 6路, 16AWG;
Phoenix,Printed circuit board connector,FMCD1,5/6-ST-3,5,Phoenix Contact 3.5mmpitch12pPlug-in terminal blocks plug, FMCD 1.5/ 6-ST-3.5series, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 2, number of positions: 6, number of connections: 12, product range: FMCD 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG