Phoenix Contact 1766259

Terminal Block, Header, 7.62 mm, 4 Ways, 12 A, 630 V, Through Hole Right Angle
$ 1.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766259.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-68.34%

CAD Models

Download Phoenix Contact 1766259 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1625270000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/04/180B 3.2SN OR BX - 1625270000
Phoenix Contact1829170
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 12A; 630V; Solder
TE Connectivity796980-4
4 Position 7.62mm 300V 15A Vertical Mount Terminal Block
TE Connectivity282966-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728879
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 pos; 16A; 1000V; Solder
Phoenix Contact1766149
Terminal Block, Header, R/A, 4Way, Th; |Phoenix Contact 1766149

Descriptions

Descriptions of Phoenix Contact 1766259 provided by its distributors.

Terminal Block, Header, 7.62 mm, 4 Ways, 12 A, 630 V, Through Hole Right Angle
Terminal Block, Header, 4Pos, R/A, Th; |Phoenix Contact GMSTBA 2,5/ 4-G-7,62
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,GMSTBA2,5/4-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch4pPlug-in terminal blocks socket head, GMSTBA 2.5/ 4-G-7.62series, 630.0 v, welding
TERMINAL BLOCK, HEADER, 4POS, R/A, TH; Gender: Header; Pitch Spacing: 7.62mm; No. of Positions: 4Ways; Rated Current: 12A; Rated Voltage: 630V; Block Orientation: Through Hole Right Angle; Product Range: MSTB; SVHC: No SVHC (15-Jan-2019)
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GMSTBA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTBA 2,5/ 4-G-7,62