Phoenix Contact 1728879

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 pos; 16A; 1000V; Solder
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1728879.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
-44.71%

CAD Models

Download Phoenix Contact 1728879 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity796980-4
4 Position 7.62mm 300V 15A Vertical Mount Terminal Block
TE Connectivity282966-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1625270000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/04/180B 3.2SN OR BX - 1625270000
TE Connectivity282965-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766796
Terminal Block, Header, 7.62 mm, 4 Ways, 12 A, 630 V, Through Hole Vertical
Phoenix Contact1766259
Terminal Block, Header, 7.62 mm, 4 Ways, 12 A, 630 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1728879 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 pos; 16A; 1000V; Solder
Conn Shrouded Header (4 Sides) HDR 4 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact 7.62mm Pitch 4-Pin Pluggable Terminal Block Receptacle, GMSTBA 2.5 HC/ 4-G-7.62 Series, 1kV, Solder Mount
Phoenix Contact Printplaat-basiselementen GMSTBA 2,5 HC/ 4-G-7,62 - 1728879
TERMINAL BLOCK, HEADER, R/A, 4WAY, TH;
PLUGGABLE HEADER 7.62MM 12AWG 630V 16A 4 POSITION COMBICON POWER SERIES
4 PinM,16A,630V,2.5mm ,Pih:7.62 mm,CR-Cld,CLR:GN
TERM BLOCK HDR 4POS 90DEG 7.62MM
Phoenix Contact 1728879 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GMSTBA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG