Phoenix Contact 1829170

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 12A; 630V; Solder
$ 3.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1829170.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.34%

CAD Models

Download Phoenix Contact 1829170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766259
Terminal Block, Header, 7.62 mm, 4 Ways, 12 A, 630 V, Through Hole Right Angle
Weidmuller1625270000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/04/180B 3.2SN OR BX - 1625270000
Phoenix Contact1804810
Terminal Block, Horizontal, Header, 7.62 mm, 4 Ways, 20 A, 630 V, Through Hole Right Angle
Phoenix Contact1766796
Terminal Block, Header, 7.62 mm, 4 Ways, 12 A, 630 V, Through Hole Vertical
TE Connectivity796980-4
4 Position 7.62mm 300V 15A Vertical Mount Terminal Block
TE Connectivity282966-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1829170 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 12A; 630V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBV 2,5/ 4-GF-7,62 - 1829170
TERMINAL BLOCK, HEADER, 4WAY, TH;
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 4 POSITION COMBICON CONTROL SERIES
Header, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 4, Assembly: Soldering
Conn Shrouded Header HDR 4 POS 7.62mm Solder ST Thru-Hole
TERM BLOCK HDR 4POS VERT 7.62MM
Phoenix,GMSTBV2,5/4-GF-7,62,PCBsocket,Phoenix Contact 7.62mmpitch4pPlug-in terminal blocks socket head, GMSTBV 2.5/ 4-GF-7.62series, 630.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GMSTBV 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG