Phoenix Contact 1766149

Terminal Block, Header, R/A, 4Way, Th; |Phoenix Contact 1766149
$ 1.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766149.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+257%

CAD Models

Download Phoenix Contact 1766149 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

TE Connectivity796980-4
4 Position 7.62mm 300V 15A Vertical Mount Terminal Block
TE Connectivity282966-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776155-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728879
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 pos; 16A; 1000V; Solder
Weidmuller1625270000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/04/180B 3.2SN OR BX - 1625270000
Phoenix Contact1728882
Plugin,P=7.62mm Pluggable System Terminal Block ROHS

Descriptions

Descriptions of Phoenix Contact 1766149 provided by its distributors.

Terminal Block, Header, R/A, 4Way, Th; |Phoenix Contact 1766149
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTB 2,5/ 4-G-7,62 - 1766149
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 4 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header HDR 4 POS 7.62mm Solder RA Thru-Hole
4 PinM,12A,630V,2.5 mm ,Pih:7.62 mm,CR-Opn,CLR:GN
TERM BLOCK HDR 4POS 90DEG 7.62MM
GMSTB 2 5/ 4-G-7 62 PCB header nominal
GMSTB 2,5/ 4-G-7,62 , GMSTB254G762
Phoenix,GMSTB2,5/4-G-7,62,PCBsocket,Connector,Male pin,with hood(2 noodle) 1 4pin green Through hole mounting 12mm*28.68mm*11.8mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GMSTB 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG