TE Connectivity 282966-4

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282966-4.

IHS

Datasheet4 pages2 years ago

Farnell

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity796980-4
4 Position 7.62mm 300V 15A Vertical Mount Terminal Block
TE Connectivity1776155-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282965-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728879
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 pos; 16A; 1000V; Solder
Weidmuller1625270000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/04/180B 3.2SN OR BX - 1625270000
Phoenix Contact1728882
Terminal Block; Male Pins; (4 Side); 5 Pos; 0.300" (7.62mm) pitch; 18.5A; 300V

Descriptions

Descriptions of TE Connectivity 282966-4 provided by its distributors.

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 4WAYS, TH R/A; Gender:Header; Pitch Spacing:7.62mm; No. of Positions:4Ways; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; SVHC:No SVHC (27-Jun
Special Order: TERMI-BLOK HEADER ASSY 4P 7 Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 7.62 mm Centerline (Pitch): .3 in Header Wire-to-Board 4 7.62 mm | PCB Terminal Block | Part Number: 282966-4 | Internal Number: 282966-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282966-4 .
  • 282966-4.