Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1765768

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 17.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1765768.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+142%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1765085
Conn Terminal Block Plug-In Block PL 10 POS 5mm ST DIN Rail 12A
TE Connectivity1-282836-0
Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1729092
Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 10; Screw; Solder; 4 kV; PA
Phoenix Contact1753592
Phoenix Contact 1753592 MSTBV 2,5/10-G 10 Way Terminal Block Header 12A 5mm
TE Connectivity1-796640-0
Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity1-282830-0
Conn Terminal Block F 10 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact

Descriptions

Descriptions of Phoenix Contact 1765768 provided by its distributors.

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Plug-In Terminal Block 10 POS 5mm ST DIN Rail 12A
Avnet Japan
Header, nominal current: 12 A, rated voltage: 250 V, pitch: 5.0 mm (10 pos)
Phoenix,DINrail connector,UMSTBHK2,5/10-G,Phoenix Rail type terminal block, UMSTBHK 2.5/10-Gseries, single layer, green, Screw-down terminations, 12A
Tb, Pluggable, Din Rail, 10Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:10Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Range:Mstb; Rohs Compliant: Yes |Phoenix Contact UMSTBHK 2,5/10-G
DIN rail connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: UMSTBHK 2,5/..-G, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMSTBHK 2,5/10-G
  • UMSTBHK2,5/10-G