Phoenix Contact 1753592

Phoenix Contact 1753592 MSTBV 2, 5/10-G 10 Way Terminal Block Header 12A 5mm
$ 2.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1753592.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

Newark

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+772%

CAD Models

Download Phoenix Contact 1753592 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-282836-0
TE Connectivity 1-282836-0 Fixed Terminal Block PCB Mt 90 10P Unshrouded
Phoenix Contact1933260
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546931-0
Pluggable Terminal Blocks TERM BLOCK HDR 10PS 5MM UNSHROUD
TE Connectivity1-282822-0
Termi-Blok Header, assy90 10P. Rohs Compliant: Yes |Buchanan Te Connectivity 1-282822-0
TE Connectivity1-284093-0
Conn Terminal Block 10 POS 5mm Solder RA Thru-Hole 13.5A/Contact
TE Connectivity1-282812-0
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1753592 provided by its distributors.

Phoenix Contact 1753592 MSTBV 2,5/10-G 10 Way Terminal Block Header 12A 5mm
Phoenix,MSTBV2,5/10-G,PCBsocket,Connector,Male pin,with hood(2 noodle) 1 10pin green Through hole mounting 8.6mm*50mm*15.9mm
Terminal Block, Header, 10Pos, Tht; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:10Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBV 2,5/10-G
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MSTBV 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBV 2,5/10-G
  • MSTBV2,5/10-G