Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1729092

Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 10; Screw; Solder; 4 kV; PA

$ 4.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729092.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-84.69%

CAD Models

Download Phoenix Contact 1729092 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-282822-0
Termi-Blok Header, assy90 10P. Rohs Compliant: Yes |Buchanan Te Connectivity 1-282822-0
5.00mm Pitch Eurostyle Right-Angle PCB Header, Open Ends, 10 Circuits
TE Connectivity1-1546640-0
Strip Terminal Block, 12A, 1 Row(s)
Phoenix Contact1729076
Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 8; Screw; Solder; 4 kV; PA
Phoenix Contact1729063
Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 7; Screw; Solder; 4 kV; PA
Phoenix Contact1715080
Phoenix,MKDS1,5/8,PCBterminal,Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A

Descriptions

Descriptions of Phoenix Contact 1729092 provided by its distributors.

Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 10; Screw; Solder; 4 kV; PA
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 10 POS 5mm Solder ST Thru-Hole 17.5A
Phoenix Contact PCBTerminal block MKDSN 1.5/10series, 10road, 5mmPitch, Through hole mounting, Screw-down terminations, green
PC terminal block, Nominal current: 13.5 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 10, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
Tb, Wire To Brd, 10Pos, 16Awg; Pitch Spacing:5Mm; No. Of Positions:10Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact MKDSN 1,5/10
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: MKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSN 1,5/10
  • MKDSN1,5/10