Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1762826

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 16.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762826.

Phoenix Contact

Datasheet13 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

Arrow Electronics

MRO Stop

CAD Models

Download Phoenix Contact 1762826 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1762839
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1790616
Conn Terminal Block F 30 POS 3.5mm ST Cable Mount 8A
Phoenix Contact1762842
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1727690000
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1762826 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 15 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/15-G1 - 1762826
Conn Shrouded Header HDR 30 POS 5mm Solder RA Thru-Hole
COMBICON MDSTB RoHS Compliant 2010 Not Applicable Terminal Block Header, Male Pins, Shrouded (4 Side) UL94V-0 90° Right Angle 15A 300V
TERM BLOCK HDR 30POS 90DEG 5MM
PLUGGABLE HEADER 5MM 12AWG 320V 10A 15 POSITION
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 30, number of rows: 2, number of positions: 15, number of connections: 30, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG