Phoenix Contact 1762842

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 18.568
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762842.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1762842 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1762981
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1762871
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1762839
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1727670000
Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1727690000
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1762842 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 17 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/17-G1 - 1762842
Pin header, 17 pole, pitch 5 mm, angled, green, 1762842
TERM BLOCK HDR 34POS 90DEG 5MM
PLUGGABLE HEADER 5MM 12AWG 320V 10A 17 POSITION
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 34, number of rows: 2, number of positions: 17, number of connections: 34, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG