Phoenix Contact 1762839

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 18.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762839.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.33%

CAD Models

Download Phoenix Contact 1762839 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1762981
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1762826
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1762871
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1727690000
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-284392-2
Conn Terminal Block 12 POS 3.81mm Solder ST Thru-Hole 12A/Contact

Descriptions

Descriptions of Phoenix Contact 1762839 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/16-G1 - 1762839
Phoenix Contact MDSTB 2.5/16-G1 PCB Socket 5.0mm Pitch 16P Pluggable Terminal Block Head 630V Solder
Pin header, 16 pole, pitch 5 mm, angled, green, 1762839
TERM BLOCK HDR 32POS 90DEG 5MM
PLUGGABLE HEADER 5MM 12AWG 320V 10A 16 POSITION
Phoenix Contact 1762839 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 32, number of rows: 2, number of positions: 16, number of connections: 32, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG