Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1790616

Conn Terminal Block F 30 POS 3.5mm ST Cable Mount 8A
$ 23.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790616.

IHS

Datasheet15 pages3 years ago

Phoenix Contact

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+19.82%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Weidmuller1727690000
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1790166
Terminal block; PCB; Plug; Female Sockets; 16 position; 8A; 250V
Phoenix Contact1847246
Conn Terminal Block F 14 POS 3.5mm Screw RA Panel Mount 8A Cardboard
Phoenix Contact1803701
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 15; Screw; 2.5 kV; 160 V; Polyamide
Weidmuller1727670000
Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1790616 provided by its distributors.

Conn Terminal Block F 30 POS 3.5mm ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,DFMC1,5/15-ST-3,5-LR,Phoenix Contact 3.5mmpitch30pPlug-in terminal blocks plug, DFMC 1.5/15-ST-3.5-LRseries, 250 V, Spring type terminal block, green
TERMINAL BLOCK, PLUGGABLE, 15POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 15Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 160V; Prod
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 15 with 30 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.5 / Poles = 15 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = EN-VDE / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Spring Clamp / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Series = DFMC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 30, number of rows: 2, number of positions: 15, number of connections: 30, product range: DFMC 1,5/..-ST-LR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: Lock-and-release locking system, mounting method: Lock & Release ejector lever, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG