Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1751345

Phoenix, MKDS1/12-3, 5, PCBterminal, Conn PC Terminal Block 12 POS 3.5mm Solder ST Thru-Hole 13.5A
$ 5.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751345.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-82.83%

CAD Models

Download Phoenix Contact 1751345 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 12 Circuits
Altech29.012
TERMINAL BLOCK CONNECTOR, PCB, TUBULAR SCREW,12,3.5 MM, FRONT,28-16 AWG,6 A,300 V
Phoenix Contact1843703
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844317
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1989052
Phoenix Contact PTA1,5/12-3,5 PCB Terminal Block 12 POS 3.5mm Solder Thru-Hole 17.5A
Weidmuller1607140000
Terminal Block, Header, 12Pos, Th; |Weidmuller 1607140000

Descriptions

Descriptions of Phoenix Contact 1751345 provided by its distributors.

Phoenix,MKDS1/12-3,5,PCBterminal,Conn PC Terminal Block 12 POS 3.5mm Solder ST Thru-Hole 13.5A
PCB Terminal Block [Phoenix Contact] MKDS 1/12-3,5 PCB Terminal Block 4017918103903
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Tb, Wire To Brd, 12Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:12Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact MKDS 1/12-3,5
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: MKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 1/12-3,5
  • MKDS1/12-3,5